
Conn Circular PIN 32 POS Crimp ST Wall Mount 32 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LJT 38999 I |
| Shell Size | 19 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
