
This Amphenol connector features a female crimp termination and is designed for wall mount applications. It has a maximum operating temperature range of -65°C to 200°C and is plated with gold for reliable contact. The connector is not RoHS compliant and does not have strain relief. It measures 30.81mm in length and 39.67mm in depth, with a straight orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-21-16S(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT00RT-21-16S(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.