
The LJT00RT-21-35S(014) is a green female connector with gold contact plating, designed for crimp termination and wall mount applications. It has a maximum operating temperature range of -65°C to 200°C and is available in bulk packaging. The connector has a length of 30.81mm and a depth of 39.67mm, with a straight orientation. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-21-35S(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT00RT-21-35S(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.