
The LJT00RT-21-35SA-023 connector features 79 contacts made from copper alloy with gold plating, housed in an aluminium body with electroless nickel plating. It is a receptacle type connector with a crimp termination. The connector is not SVHC compliant. It is a part of the LJT series and is designed for wall mount applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 79 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |