
This Amphenol connector features a gold contact plating and a cadmium plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for wall mount applications and has a straight orientation. It is not RoHS compliant and does not have a strain relief. The termination type is crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-25-35P(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Female |
| Length | 30.81mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT00RT-25-35P(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.