The LJT00RT-25-35PA-014 is a 128-contact receptacle connector with an aluminium body and cadmium plating. It features copper alloy and copper contacts with gold plating. The connector is designed for wall mount and is packaged in bulk. It is not radiation hardened and is not compliant with Reach SVHC regulations. The LJT series connector is a general-purpose connector.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |