The LJT00RT-25-35S-014 is a wall-mount receptacle connector with 128 contacts, made from aluminium with cadmium plating, and copper alloy contacts with gold plating. It is available in a bulk packaging configuration. The connector is not radiation hardened and is not compliant with Reach SVHC regulations. The contacts are terminated via crimping.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-25-35S-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-25-35S-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.