CIRCULAR, SIZE 25, 37WAYS, SKT; Connector Type:Circular Industrial; Series:LJT; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Wall; Connector Shell Size:25; Insert Arrangement:25-37; No. of Contacts:37; Contact Termination Type:Crimp; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-DTL-38999 Series I; Contact Termination:Crimp
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol LJT00RT-25-37SN(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT00RT-25-37SN(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.