
This 3-pin cable mount circular connector features a straight body orientation and a maximum operating temperature range of -65°C to 200°C. It has a maximum voltage rating of 500VDC and 400VAC. The connector is designed for solder termination and has a product length of 34.08mm, product depth of 23.82mm, and product height of 23.82mm.
Amphenol LJT01P-9-3P(023) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 34.08 |
| Product Depth (mm) | 23.82 |
| Product Height (mm) | 23.82 |
| Product Diameter (mm) | 27.78 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 500VDC|400VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol LJT01P-9-3P(023) to view detailed technical specifications.
No datasheet is available for this part.