The LJT01RE-15-18P(386) is a cable mount circular connector from Amphenol, featuring 18 contacts and a maximum operating voltage of 850VDC. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. The connector is designed for crimp termination and has a straight body orientation.
Amphenol LJT01RE-15-18P(386) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol LJT01RE-15-18P(386) to view detailed technical specifications.
No datasheet is available for this part.