This circular connector features 55 contacts, a 23 shell size, and electroless nickel plating. It has a crimp termination and is made from aluminium with a copper alloy contact material. The connector is plated with gold and has a military standard of MIL-DTL-38999. It is not Reach SVHC compliant.
Amphenol LJT01RE23-55P-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Shell Size | 23 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT01RE23-55P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.