This 55-contact receptacle connector features an aluminium body and gold plated contacts. It is designed for box mount applications and is not compliant with Reach SVHC or RoHS regulations. The connector is part of the LJT series and has a crimp termination.
Amphenol LJT02RE-17-55P-014 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT02RE-17-55P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.