
This female crimp terminal features a gold contact plating and an electroless nickel plating. It has a length of 25.75mm and a depth of 46.02mm. The terminal is designed for use in temperatures ranging from -65°C to 200°C. It is not RoHS compliant and does not have a strain relief feature.
Amphenol LJT02RE-25-29S(023) technical specifications.
| Contact Plating | Gold |
| Depth | 46.02mm |
| Gender | Female |
| Length | 25.75mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT02RE-25-29S(023) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.