
Environmentally resistant, shielded circular connector featuring a straight, male gender and a size 15 aluminum shell with cadmium plating. This connector offers 18 female contacts made from copper alloy with gold plating, suitable for crimp termination. Designed for operation between -65°C and 175°C, it adheres to MIL-DTL-38999 Series I standards and includes integrated strain relief for cable mounting.
Amphenol LJT06RE-15-18S-SR technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-15-18S-SR to view detailed technical specifications.
No datasheet is available for this part.