
This 37-contact cable mount connector features gold plating and a maximum operating temperature of 200°C. The connector is designed for use in environments with temperatures ranging from -65°C to 200°C. It is not radiation hardened and is not RoHS compliant. The connector is packaged in bulk and has a straight orientation.
Amphenol LJT06RE-15-35PC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RE-15-35PC to view detailed technical specifications.
No datasheet is available for this part.