Environmentally resistant, shielded circular connector featuring a straight, male, cable mount configuration. This four-position connector utilizes copper alloy contacts with gold plating for superior mating performance. Constructed with an aluminum shell and cadmium plating, it operates across a wide temperature range from -65°C to 175°C and offers a crimp termination method.
Amphenol LJT06RE-15-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-15-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.