Environmentally resistant circular connector with 12 male contacts, featuring a straight, shielded, free-hanging or cable mount design. Constructed with an aluminum shell and electroless nickel plating, this connector utilizes copper alloy contacts with gold plating for reliable mating. Operating across a temperature range of -65°C to 200°C, it adheres to MIL-DTL-38999 Series I standards and employs crimp termination.
Amphenol LJT06RE-15-97P-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-15-97P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.