
Environment-resistant circular connector, size 17, featuring 26 male pin contacts with gold plating for superior conductivity. This straight, free-hanging connector is constructed with an aluminum shell and body, finished in green with cadmium plating. Designed for demanding applications, it operates across a wide temperature range from -65°C to 175°C and meets MIL-DTL-38999 Series I specifications. Termination is via crimp, and the connector offers shielded performance.
Amphenol LJT06RE-17-26P-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 17 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-17-26P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
