Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
Amphenol LJT06RE-21-39S(386) technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RE-21-39S(386) to view detailed technical specifications.
No datasheet is available for this part.