Environmentally resistant circular connector featuring a straight plug orientation with 85 crimp socket contacts. Constructed with an aluminum body and shell, both plated in cadmium, and a copper alloy contact material with gold plating. This connector offers a wide operating temperature range from -65°C to 175°C and is shielded. Designed for free-hanging, cable mounting with a length of 30.96mm.
Amphenol LJT06RE-23-2S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 85 |
| Number of Positions | 85 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-23-2S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.