Amphenol LJT06RE-23-53S(424) technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-23-53S(424) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.