The LJT06RE-23-55P is a cable mount connector from Amphenol with 55 gold plated contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is packaged in bulk and features a straight orientation. It is not radiation hardened and is not RoHS compliant.
Amphenol LJT06RE-23-55P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RE-23-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.