
Environmentally resistant circular connector, MIL-DTL-38999 Series I, LJT. Features 11 female copper alloy contacts with gold plating, housed in a size 25 aluminum shell with cadmium plating. Designed for free hanging mounting and shielded operation, this connector offers a wide operating temperature range from -65°C to 175°C. Termination is via crimp.
Amphenol LJT06RE-25-11S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-25-11S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.