The LJT06RE-25-43S-SR is a 43-contact circular connector with a 25mm shell size, featuring a crimp termination and compliance with MIL-DTL-38999. It has a body made of aluminium with a cadmium plating and copper alloy contacts with a gold plating. The connector is designed for cable mounting and is available in bulk packaging.
Amphenol LJT06RE-25-43S-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RE-25-43S-SR to view detailed technical specifications.
No datasheet is available for this part.