This cable mount connector features 61 gold plated contacts and a maximum operating temperature range of -65°C to 200°C. It is not radiation hardened and is not RoHS compliant. The connector is packaged in bulk and has a straight orientation. It is terminated with a crimp connection and does not have strain relief.
Amphenol LJT06RE-25-61PC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RE-25-61PC to view detailed technical specifications.
No datasheet is available for this part.
