Environmentally resistant, shielded circular connector featuring 6 male pin contacts with gold plating for superior mating performance. This straight, cable-mount component utilizes a robust aluminum shell with cadmium plating and a copper alloy contact material. Designed for demanding applications, it operates across a wide temperature range of -65°C to 175°C and conforms to MIL-DTL-38999 Series I, LJT standards. Termination is via crimp, with a length of 30.96mm and shell size 9.
Amphenol LJT06RE-9-35P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RE-9-35P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.