This 6-contact cable connector features gold plating and a cadmium plating on the contacts. It operates over a temperature range of -65°C to 200°C. The connector is designed for crimp termination and includes strain relief. It is available in bulk packaging.
Amphenol LJT06RE-9-6PA(386) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RE-9-6PA(386) to view detailed technical specifications.
No datasheet is available for this part.