
This 3-contact male cable mount connector features a copper alloy contact material with a gold plating. It is designed for use with cable and has a straight orientation. The connector is packaged in bulk and is not radiation hardened. It is Reach SVHC compliant but not RoHS compliant.
Amphenol LJT06RE-9-98S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RE-9-98S to view detailed technical specifications.
No datasheet is available for this part.