Environmentally resistant circular connector, size 11, featuring 13 contacts and 13 positions. This straight, male connector boasts an aluminum body with an electroless nickel shell finish and silver color. Contacts are copper alloy with gold plating, ensuring reliable mating. Operating within a temperature range of -65°C to 200°C, it offers shielded performance and crimp termination.
Amphenol LJT06RT-11-35SC-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-11-35SC-023 to view detailed technical specifications.
No datasheet is available for this part.