
Amphenol LJT06RT-13-35P-023-LC-USHST2 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-13-35P-023-LC-USHST2 to view detailed technical specifications.
No datasheet is available for this part.