
Circular connector, size 15, featuring 15 male contacts with gold-plated copper alloy and copper contact material. This straight, shielded connector boasts an aluminum body and shell with cadmium plating, offering an operating temperature range of -65°C to 175°C. Designed for free-hanging, cable mounting with crimp termination, it is environment-resistant.
Amphenol LJT06RT-15-15P-014 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-15-15P-014 to view detailed technical specifications.
No datasheet is available for this part.