This shielded circular connector features a 15-contact design with a aluminium shell and cadmium finish. It is rated for operation between -65°C and 175°C. The connector is constructed from copper alloy contacts with gold plating and features a crimp termination. It is part of the MIL-DTL-38999 Series I, LJT series and is available in bulk packaging.
Amphenol LJT06RT-15-15S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-15-15S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.