
Circular connector, male, straight orientation, featuring 37 positions and 37 contacts. Constructed with an aluminum shell and body, both cadmium plated, and utilizes copper alloy contacts with gold plating for superior mating performance. Designed for cable mounting and free hanging applications, this shielded connector operates within a temperature range of -65°C to 175°C and employs crimp termination.
Amphenol LJT06RT-15-35S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RT-15-35S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.