Environmentally resistant circular connector, LJT Series, MIL-DTL-38999 Series I equivalent. Features 26 crimp pin contacts with gold plated copper alloy construction. Aluminum shell with cadmium plating and green color, offering shielded performance. Designed for free hanging, cable mount applications with a straight orientation. Operates within a temperature range of -65°C to 175°C.
Amphenol LJT06RT-17-26P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-17-26P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.