The LJT06RT-17-2SB-014 is a 39-contact male crimp termination circular connector from Amphenol. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is designed for cable mounting and is packaged in bulk. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Amphenol LJT06RT-17-2SB-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-17-2SB-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.