Environmentally resistant circular connector, size 21, featuring 79 female copper alloy contacts with gold plating for mating. This straight, shielded connector offers a 3A current rating and operates within a temperature range of -65°C to 175°C. Constructed with an aluminum body and shell, it boasts cadmium plating and a green color. Designed for free-hanging, cable mounting with crimp termination, it adheres to MIL-DTL-38999 Series I, LJT standards.
Amphenol LJT06RT-21-35S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 21 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-21-35S-014 to view detailed technical specifications.
No datasheet is available for this part.