The LJT06RT-21-41SN-023 is a 41-contact male crimp terminal with an aluminium body and gold-plated copper contacts. It features electroless nickel plating on the body and is not SVHC compliant. The terminal is part of the LJT series and is designed for crimp termination.
Amphenol LJT06RT-21-41SN-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 41 |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-21-41SN-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.