This 14-position shielded circular connector is part of the MIL-DTL-38999 Series I, LJT series from Amphenol. It features a copper alloy contact material with a gold plating and a gold mating finish. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is designed for free-hanging mounting and has a length of 30.96mm. The connector is rated for environment resistance and has a cadmium shell finish and material.
Amphenol LJT06RT-23-14S(014) technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT06RT-23-14S(014) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.