Amphenol LJT06RT-25-20SA-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-25-20SA-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.