
This cable mount connector features 29 male contacts with gold plating, suitable for operating temperatures between -65°C and 200°C. It has a length of 30.96mm and is terminated with crimp. The connector is packaged individually in bulk and is not radiation hardened or RoHS compliant.
Amphenol LJT06RT-25-29S(023) technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 29 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RT-25-29S(023) to view detailed technical specifications.
No datasheet is available for this part.