
This 30.96mm straight cable mount connector features gold contact plating and a termination style of crimp. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is plated with electroless nickel and has a straight orientation.
Amphenol LJT06RT-25-29S(023)-LC technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-25-29S(023)-LC to view detailed technical specifications.
No datasheet is available for this part.