Environment-resistant circular connector featuring 128 positions with crimp termination. Constructed with an aluminum shell plated in cadmium, it offers a straight plug orientation and a male gender. The copper alloy contacts are gold plated for superior mating performance, with a maximum operating temperature of 175°C and a minimum of -65°C. This shielded connector is designed for free-hanging, cable mounting applications.
Amphenol LJT06RT-25-35P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-25-35P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.