Amphenol LJT06RT-25-37PB technical specifications.
| Contact Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | LJT 38999 I |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RT-25-37PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.