Environmentally resistant circular connector featuring a straight plug design with 37 crimp socket positions. Constructed with an aluminum body and cadmium plating, it utilizes copper alloy contacts with gold plating for reliable mating. This connector operates within a temperature range of -65°C to 175°C and offers shielded performance. It is designed for free-hanging, cable mounting with a length of 30.96mm.
Amphenol LJT06RT-25-37SC-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-25-37SC-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.