This circular connector features a size 25, 37-way socket configuration with a straight, male orientation. Constructed from aluminum with electroless nickel plating, it offers a silver color and a shielded design. The copper alloy contacts are gold-plated for superior mating performance, operating within a temperature range of -65°C to 200°C. Designed for free-hanging, cable mounting with crimp termination, this environment-resistant component is supplied in bulk packaging.
Amphenol LJT06RT-25-37SC-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-25-37SC-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.