Amphenol LJT07RE-13-3P technical specifications.
| Contact Plating | Gold |
| Depth | 34.92mm |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT07RE-13-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.