This female jam nut connector features gold contact plating and a straight orientation. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is not RoHS compliant and does not have a strain relief. It is terminated with a crimp connection.
Amphenol LJT07RE-15-15S(014) technical specifications.
| Contact Plating | Gold |
| Depth | 38.1mm |
| Gender | Female |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJT07RE-15-15S(014) to view detailed technical specifications.
No datasheet is available for this part.