
The LJT07RE-15-18P(386) is an 18-contact jam nut connector from Amphenol, featuring gold plating and a temperature range of -65°C to 200°C. It is designed for use in high-temperature applications and is available in bulk packaging. The connector has a straight orientation and includes strain relief with crimp termination.
Amphenol LJT07RE-15-18P(386) technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol LJT07RE-15-18P(386) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.