Circular connector featuring 18 female contacts with gold-plated copper alloy contacts for superior conductivity. This straight, panel-mount connector utilizes a jam nut for secure bulkhead mounting and offers a robust aluminum shell with cadmium plating. Designed for demanding environments, it operates across a wide temperature range of -65°C to 175°C and adheres to MIL-DTL-38999 Series I standards.
Amphenol LJT07RE-15-18S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 38.1mm |
| Gender | Female |
| Length | 31.57mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 15 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT07RE-15-18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.