This Amphenol connector features 55 female contacts with gold plating, suitable for operating temperatures ranging from -65°C to 200°C. The connector is packaged in bulk and has a straight orientation. It is terminated with a crimp connection and is not radiation hardened. The connector is not RoHS compliant.
Amphenol LJT07RE-17-55P technical specifications.
| Contact Plating | Gold |
| Depth | 41.27mm |
| Gender | Female |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT07RE-17-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.